180k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V184JX

DigiKey Part Number
Y7184TR-ND - Tape & Reel (TR)
Y7184CT-ND - Cut Tape (CT)
Y7184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V184JX
Description
RES ARRAY 4 RES 180K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V184JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
180k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,954
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.49800₹54.98
25₹4.58480₹114.62
50₹4.02560₹201.28
100₹3.54110₹354.11
250₹3.01548₹753.87
500₹2.68376₹1,341.88
1,000₹2.40327₹2,403.27
5,000₹1.90155₹9,507.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.77221₹17,722.10
20,000₹1.63001₹32,600.20
30,000₹1.55692₹46,707.60
50,000₹1.47428₹73,714.00
70,000₹1.42501₹99,750.70
1,00,000₹1.37689₹1,37,689.00
Manufacturers Standard Package