
EXB-2HV120JV | |
|---|---|
DigiKey Part Number | Y1120TR-ND - Tape & Reel (TR) Y1120CT-ND - Cut Tape (CT) Y1120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV120JV |
Description | RES ARRAY 8 RES 12 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹11.55500 | ₹115.55 |
| 25 | ₹9.72880 | ₹243.22 |
| 50 | ₹8.57320 | ₹428.66 |
| 100 | ₹7.59470 | ₹759.47 |
| 250 | ₹6.51556 | ₹1,628.89 |
| 500 | ₹5.83904 | ₹2,919.52 |
| 1,000 | ₹5.26594 | ₹5,265.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.10820 | ₹20,541.00 |
| 10,000 | ₹3.78251 | ₹37,825.10 |
| 15,000 | ₹3.61512 | ₹54,226.80 |
| 25,000 | ₹3.42582 | ₹85,645.50 |
| 35,000 | ₹3.31298 | ₹1,15,954.30 |
| 50,000 | ₹3.20277 | ₹1,60,138.50 |