
EXB-38V203JV | |
|---|---|
DigiKey Part Number | 10-EXB-38V203JVTR-ND - Tape & Reel (TR) 10-EXB-38V203JVCT-ND - Cut Tape (CT) 10-EXB-38V203JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V203JV |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V203JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 25 | ₹4.32400 | ₹108.10 |
| 50 | ₹3.80200 | ₹190.10 |
| 100 | ₹3.35470 | ₹335.47 |
| 250 | ₹2.85148 | ₹712.87 |
| 500 | ₹2.53838 | ₹1,269.19 |
| 1,000 | ₹2.27094 | ₹2,270.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.83073 | ₹9,153.65 |
| 10,000 | ₹1.67176 | ₹16,717.60 |
| 15,000 | ₹1.59006 | ₹23,850.90 |
| 25,000 | ₹1.49769 | ₹37,442.25 |
| 35,000 | ₹1.44260 | ₹50,491.00 |
| 50,000 | ₹1.38879 | ₹69,439.50 |
