20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V203JV

DigiKey Part Number
10-EXB-38V203JVTR-ND - Tape & Reel (TR)
10-EXB-38V203JVCT-ND - Cut Tape (CT)
10-EXB-38V203JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V203JV
Description
RES ARRAY 4 RES 20K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V203JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,299
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.75200₹47.52
25₹3.98840₹99.71
50₹3.50380₹175.19
100₹3.08450₹308.45
250₹2.62412₹656.03
500₹2.33338₹1,166.69
1,000₹2.08643₹2,086.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.67847₹8,392.35
10,000₹1.53142₹15,314.20
15,000₹1.45588₹21,838.20
25,000₹1.37036₹34,259.00
35,000₹1.31938₹46,178.30
50,000₹1.26958₹63,479.00
Manufacturers Standard Package