
EXB-A10P105J | |
|---|---|
DigiKey Part Number | U7105TR-ND - Tape & Reel (TR) U7105CT-ND - Cut Tape (CT) U7105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P105J |
Description | RES ARRAY 8 RES 1M OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P105J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1M | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹52.83600 | ₹528.36 |
| 25 | ₹45.06480 | ₹1,126.62 |
| 50 | ₹40.21900 | ₹2,010.95 |
| 100 | ₹36.09090 | ₹3,609.09 |
| 250 | ₹31.56768 | ₹7,891.92 |
| 500 | ₹28.73298 | ₹14,366.49 |
| 1,000 | ₹26.32318 | ₹26,323.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹22.98689 | ₹91,947.56 |
| 8,000 | ₹21.47996 | ₹1,71,839.68 |
| 12,000 | ₹20.70608 | ₹2,48,472.96 |
| 20,000 | ₹19.83082 | ₹3,96,616.40 |
| 28,000 | ₹19.30937 | ₹5,40,662.36 |
| 40,000 | ₹18.79993 | ₹7,51,997.20 |