15k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C153J

DigiKey Part Number
U8153TR-ND - Tape & Reel (TR)
U8153CT-ND - Cut Tape (CT)
U8153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C153J
Description
RES ARRAY 8 RES 15K OHM 1608
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C153J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
15k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
1608
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,953
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹30.28500₹302.85
25₹25.71920₹642.98
50₹22.84920₹1,142.46
100₹20.39840₹2,039.84
250₹17.71652₹4,429.13
500₹16.03172₹8,015.86
1,000₹14.60131₹14,601.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.59852₹50,394.08
8,000₹11.70323₹93,625.84
12,000₹11.24328₹1,34,919.36
20,000₹10.72319₹2,14,463.80
28,000₹10.41327₹2,91,571.56
40,000₹10.11047₹4,04,418.80
Manufacturers Standard Package