
EXB-N8V913JX | |
|---|---|
DigiKey Part Number | Y10913TR-ND - Tape & Reel (TR) Y10913CT-ND - Cut Tape (CT) Y10913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V913JX |
Description | RES ARRAY 4 RES 91K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V913JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 91k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.10700 | ₹81.07 |
| 25 | ₹6.78400 | ₹169.60 |
| 50 | ₹5.98260 | ₹299.13 |
| 100 | ₹5.28360 | ₹528.36 |
| 250 | ₹4.51392 | ₹1,128.48 |
| 500 | ₹4.03310 | ₹2,016.55 |
| 1,000 | ₹3.62400 | ₹3,624.00 |
| 5,000 | ₹2.89529 | ₹14,476.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.70994 | ₹27,099.40 |
| 20,000 | ₹2.50326 | ₹50,065.20 |
| 30,000 | ₹2.39709 | ₹71,912.70 |
| 50,000 | ₹2.27696 | ₹1,13,848.00 |
| 70,000 | ₹2.20537 | ₹1,54,375.90 |
| 1,00,000 | ₹2.13544 | ₹2,13,544.00 |