27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U28270JX

DigiKey Part Number
P16169TR-ND - Tape & Reel (TR)
P16169CT-ND - Cut Tape (CT)
P16169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-U28270JX
Description
RES ARRAY 4 RES 27 OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
27
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,924
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.40000₹10.40
10₹6.71000₹67.10
25₹5.67080₹141.77
50₹4.97120₹248.56
100₹4.38530₹438.53
250₹3.73880₹934.70
500₹3.33620₹1,668.10
1,000₹2.99124₹2,991.24
5,000₹2.37863₹11,893.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.22155₹22,215.50
20,000₹2.04770₹40,954.00
30,000₹1.95837₹58,751.10
50,000₹1.85731₹92,865.50
70,000₹1.79709₹1,25,796.30
1,00,000₹1.73826₹1,73,826.00
Manufacturers Standard Package