820k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V824JV

DigiKey Part Number
Y4824TR-ND - Tape & Reel (TR)
Y4824CT-ND - Cut Tape (CT)
Y4824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V824JV
Description
RES ARRAY 4 RES 820K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
820k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,730
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹16.86700₹168.67
25₹14.20160₹355.04
50₹12.56140₹628.07
100₹11.15440₹1,115.44
250₹9.61680₹2,404.20
500₹8.65326₹4,326.63
1,000₹7.83228₹7,832.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.68700₹18,435.00
10,000₹3.39095₹33,909.50
15,000₹3.23883₹48,582.45
25,000₹3.06675₹76,668.75
35,000₹2.96419₹1,03,746.65
50,000₹2.86400₹1,43,200.00
Manufacturers Standard Package