
EYG-T3535A05A | |
|---|---|
DigiKey Part Number | P121364-ND |
Manufacturer | |
Manufacturer Product Number | EYG-T3535A05A |
Description | THERM PAD 35X35MM W/ADH BLACK |
Customer Reference | |
Detailed Description | Thermal Pad Black 35.00mm x 35.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0197" (0.500mm) |
Manufacturer Panasonic Industry | Material Graphite Resin |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Color Black |
Part Status Obsolete | Thermal Resistivity 0.96°C/W |
Usage Through-Plane Heat Transfer | Thermal Conductivity 13W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 35.00mm x 35.00mm | Base Product Number |