
EYG-Y0912QN4P | |
|---|---|
DigiKey Part Number | P122646-ND |
Manufacturer | |
Manufacturer Product Number | EYG-Y0912QN4P |
Description | THERM PAD 115MMX90MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 115.00mm x 90.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Outline 115.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0197" (0.500mm) |
Series | Material Silica |
Packaging Bulk | Adhesive Adhesive - One Side |
Part Status Obsolete | Backing, Carrier Polyester |
Usage Heat Isolation | Color White |
Type Insulator Pad, Sheet | Thermal Conductivity 0.02W/m-K |
Shape Rectangular | Base Product Number |