
EZA-NPE221M | |
|---|---|
DigiKey Part Number | PCN1003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZA-NPE221M |
Description | CAP ARRAY 220PF 25V E 2512 |
Customer Reference | |
Detailed Description | 220pF Bussed Capacitor 8 Array 25 V E |
Datasheet | Datasheet |
EDA/CAD Models | EZA-NPE221M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 220pF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 8 | |
Circuit Type | Bussed | |
Temperature Coefficient | E | |
Ratings | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |