
EZJ-Z0V180HA | |
|---|---|
DigiKey Part Number | P13694TR-ND - Tape & Reel (TR) P13694CT-ND - Cut Tape (CT) P13694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V180HA |
Description | VARISTOR 18V 10A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V180HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Typ) | 18 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹6.18760 | ₹154.69 |
| 100 | ₹5.19050 | ₹519.05 |
| 250 | ₹4.72268 | ₹1,180.67 |
| 500 | ₹4.43938 | ₹2,219.69 |
| 1,000 | ₹4.20642 | ₹4,206.42 |
| 2,500 | ₹3.96040 | ₹9,901.00 |
| 5,000 | ₹3.81187 | ₹19,059.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.55029 | ₹35,502.90 |
| 20,000 | ₹3.45347 | ₹69,069.40 |
| 30,000 | ₹3.40495 | ₹1,02,148.50 |
| 50,000 | ₹3.35121 | ₹1,67,560.50 |
| 70,000 | ₹3.31982 | ₹2,32,387.40 |
| 1,00,000 | ₹3.28960 | ₹3,28,960.00 |