
EZP-E50107MTA | |
|---|---|
DigiKey Part Number | P15867-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E50107MTA |
Description | CAP FILM 100UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E50107MTA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.224" (56.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 500V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 4.7 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,318.47000 | ₹2,318.47 |
| 10 | ₹1,865.49100 | ₹18,654.91 |
| 50 | ₹1,684.20640 | ₹84,210.32 |
| 100 | ₹1,628.07120 | ₹1,62,807.12 |
| 500 | ₹1,532.96748 | ₹7,66,483.74 |