
EZP-Q38126LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q38126LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q38126LTA |
Description | CAP FILM 12UF 5% 380VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q38126LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.224" (56.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 380V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 8 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-Q38126MTA | Panasonic Industry | 63 | 10-EZP-Q38126MTA-ND | ₹1,128.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹976.59000 | ₹976.59 |
| 10 | ₹742.97200 | ₹7,429.72 |
| 50 | ₹649.82320 | ₹32,491.16 |