13 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V80136MTU

DigiKey Part Number
10-EZP-V80136MTU-ND
Manufacturer
Manufacturer Product Number
EZP-V80136MTU
Description
CAP FILM 13UF 10% 800V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
9.2 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 1.024" W (31.00mm x 26.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹732.44000₹732.44
10₹546.35000₹5,463.50
50₹472.15480₹23,607.74
150₹437.68220₹65,652.33
600₹406.90598₹2,44,143.59
1,050₹397.49509₹4,17,369.84
Manufacturers Standard Package