
FX-301HP | |
|---|---|
DigiKey Part Number | 1110-3991-ND |
Manufacturer | |
Manufacturer Product Number | FX-301HP |
Description | SENSOR THROUGH-BEAM PNP 24VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 2ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Infrared | |
Connection Method | Connector | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,644.20000 | ₹22,644.20 |