Inductive Proximity Sensor 0.472" (12mm) IP68, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-ML30B-U

DigiKey Part Number
1110-1746-ND
Manufacturer
Manufacturer Product Number
GX-ML30B-U
Description
SENSOR PROX INDUCTIVE 12MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.472" (12mm) IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
12V ~ 24V
Packaging
Box
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP68, IP69K
Sensing Distance
0.472" (12mm)
Indicator
LED
Output Type
NPN-NC, 2-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
800Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.