
LN48YCP | |
|---|---|
DigiKey Part Number | P310-ND |
Manufacturer | |
Manufacturer Product Number | LN48YCP |
Description | LED AMBER CLEAR 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case Radial |
Lens Color Amber | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.20mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |