
LNX998CKBDA | |
|---|---|
DigiKey Part Number | 2266-LNX998CKBDA-ND |
Manufacturer | |
Manufacturer Product Number | LNX998CKBDA |
Description | LED 3MM BLUE ROUND TH |
Customer Reference | |
Detailed Description | Blue 458nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₹80.14000 | ₹6,010.50 |
| 450 | ₹78.27624 | ₹35,224.31 |