
LT4HL8-AC24V | |
|---|---|
DigiKey Part Number | 1110-3326-ND |
Manufacturer | |
Manufacturer Product Number | LT4HL8-AC24V |
Description | RELAY TIME DELAY 999.9HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.001 Sec ~ 999.9 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

