Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.001 Sec ~ 999.9 Hrs Delay 0.1A @ 30VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4HLT8-DC24V

DigiKey Part Number
1110-3376-ND
Manufacturer
Manufacturer Product Number
LT4HLT8-DC24V
Description
RELAY TIME DEL 999.9HR 0.1A 30V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.001 Sec ~ 999.9 Hrs Delay 0.1A @ 30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Solid State Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A)
Delay Time
0.001 Sec ~ 999.9 Hrs
Contact Rating @ Voltage
0.1A @ 30VDC
Voltage - Supply
12 ~ 24VDC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.