Image for LT4HW8-DC24V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4HW8-DC24V

DigiKey Part Number
LT4HW8-DC24V-ND
Manufacturer
Manufacturer Product Number
LT4HW8-DC24V
Description
RELAY TIME DELAY 9999HR 5A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.01 Sec ~ 9999 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
12 ~ 24VDC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.