
LT4HWT-DC24VS | |
|---|---|
DigiKey Part Number | LT4HWT-DC24VS-ND |
Manufacturer | |
Manufacturer Product Number | LT4HWT-DC24VS |
Description | RELAY TIME DELAY 9999HR 0.1A 30V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.01 Sec ~ 9999 Hrs Delay 0.1A @ 30VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Solid State Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.01 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Voltage - Supply | 12 ~ 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |