Servo AC 200 ~ 240VAC Supply 30A 240V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDDHT3530E

DigiKey Part Number
MDDHT3530E-ND
Manufacturer
Manufacturer Product Number
MDDHT3530E
Description
SERVO DRIVER 30A 240V LOAD
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 30A 240V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
30A
Manufacturer
Panasonic Industrial Automation Sales
Wattage - Load
1.5 kW
Series
Voltage - Supply
200 ~ 240VAC
Packaging
Box
Interface
RS-232, RS-485, USB
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Module
Operating Temperature
0°C ~ 55°C
Motor Type
Servo
For Use With/Related Products
MINAS A5 Series
Control / Drive Type
Servo AC
Weight
3.9 lbs (1.8 kg)
Number of Motors
1
Base Product Number
Voltage - Load
240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.