Panasonic MINAS A6 Series | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHMF011L1U2

DigiKey Part Number
1110-4064-ND
Manufacturer
Manufacturer Product Number
MHMF011L1U2
Description
SERVOMOTOR 3000 RPM 100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 1.575" x 1.575" (40.00mm x 40.00mm)
Manufacturer
Panasonic Industrial Automation Sales
Diameter - Shaft
0.315" (8.00mm)
Series
Length - Shaft and Bearing
0.984" (25.00mm)
Packaging
Box
Mounting Hole Spacing
1.811" (46.00mm)
Part Status
Active
Termination Style
Cable with Connector
Type
AC Motor
Features
Key
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
157.2 / 1110
Voltage - Rated
100VAC
Operating Temperature
0°C ~ 55°C
RPM
3000 RPM
Approval Agency
CE, cULus, cURus
Torque - Rated (oz-in / mNm)
45.32 / 320
Weight
0.882 lb (400.07 g)
Power - Rated
100W
Base Product Number
Encoder Type
Absolute
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹47,511.81000₹47,511.81
Manufacturers Standard Package