
MSMF082A1T2 | |
|---|---|
DigiKey Part Number | 1110-MSMF082A1T2-ND |
Manufacturer | |
Manufacturer Product Number | MSMF082A1T2 |
Description | SERVO (BATTERY-LESS ABSOLUTE ENC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 750W Absolute 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 338.5 / 2390 | |
Power - Rated | 750W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 1.378" (35.00mm) | |
Mounting Hole Spacing | 3.543" (90.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake, Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1013.9 / 7160 | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | CE, cULus, cURus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,10,239.04000 | ₹1,10,239.04 |