Image for MUXN606GL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUXN606GL

DigiKey Part Number
MUXN606GL-ND
Manufacturer
Manufacturer Product Number
MUXN606GL
Description
MOTOR AC INDUCT 6W 100V 60MM
Customer Reference
Detailed Description
AC Motor Standard 6W 100VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100VAC
Manufacturer
Panasonic Industrial Automation Sales
Power - Rated
6W
Packaging
Box
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Part Status
Obsolete
Termination Style
Wire Leads
Type
AC Motor
Operating Temperature
0°C ~ 40°C
Function
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.