
PM4HF8-S-DC24V | |
|---|---|
DigiKey Part Number | 1110-3291-ND |
Manufacturer | |
Manufacturer Product Number | PM4HF8-S-DC24V |
Description | RELAY TIME DELAY 10SEC 3A 250V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.04 Sec ~ 10 Sec Delay 3A @ 250VAC Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.04 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

