Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 500 Hrs Delay 5A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4HW-H-24V

DigiKey Part Number
1110-3245-ND
Manufacturer
Manufacturer Product Number
PM4HW-H-24V
Description
RELAY TIME DELAY 500HR 5A 250V
Customer Reference
Detailed Description
Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 500 Hrs Delay 5A @ 250VAC Socketable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Repeat Cycle, Twin Timer
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 500 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.