
PNZ108CL | |
|---|---|
DigiKey Part Number | PNZ108CL-ND |
Manufacturer | |
Manufacturer Product Number | PNZ108CL |
Description | SENSOR PHOTO 900NM TOP TO206AA |
Customer Reference | |
Detailed Description | Phototransistors 900nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 900nm |
Manufacturer Panasonic Industry | Viewing Angle 160° |
Part Status Obsolete | Power - Max 100 mW |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 mA | Orientation Top View |
Current - Dark (Id) (Max) 2 µA | Package / Case TO-206AA, TO-18-3 Metal Can |