


RP-TDUA08DA1 | |
|---|---|
DigiKey Part Number | P124419-ND |
Manufacturer | |
Manufacturer Product Number | RP-TDUA08DA1 |
Description | MEMORY CARD SDHC 8GB 10 UHS 3 |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10, UHS Class 3 |
Datasheet | Datasheet |
Category | Memory Type SDHC™ |
Manufacturer Panasonic Industry | Memory Size 8GB |
Series | Speed Class 10, UHS Class 3 |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |