
RT-610-10 | |
|---|---|
DigiKey Part Number | 1110-2801-ND |
Manufacturer | |
Manufacturer Product Number | RT-610-10 |
Description | SENSOR THROUGH-BEAM 10MM LO/DO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.394" (10mm) Light-On/Dark-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On/Dark-On |
Manufacturer Panasonic Industrial Automation Sales | Light Source Infrared |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP62 |
Part Status Obsolete | Cable Length 39.37" (1m) |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 0.394" (10mm) | Operating Temperature -10°C ~ 60°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 100µs |