
S1DXMA2C10MAC220V | |
|---|---|
DigiKey Part Number | S1DXMA2C10MAC220V-ND |
Manufacturer | |
Manufacturer Product Number | S1DXMA2C10MAC220V |
Description | RELAY TIME DELAY 10MIN 7A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 10 Min Delay 7A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 10 Min | |
Contact Rating @ Voltage | 7A @ 250VAC | |
Voltage - Supply | 200 ~ 220VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |