



SFS6-L-DC24V | |
|---|---|
DigiKey Part Number | 255-6221-ND |
Manufacturer | |
Manufacturer Product Number | SFS6-L-DC24V |
Description | RELAY SAFETY 6PST 6A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS6-L-DC24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 20.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,212.12000 | ₹3,212.12 |
| 10 | ₹2,860.62400 | ₹28,606.24 |
| 25 | ₹2,731.50520 | ₹68,287.63 |
| 50 | ₹2,637.66700 | ₹1,31,883.35 |
| 100 | ₹2,546.98770 | ₹2,54,698.77 |
| 250 | ₹2,431.81912 | ₹6,07,954.78 |