
SG-B1-SA-G1 | |
|---|---|
DigiKey Part Number | 1110-3493-ND |
Manufacturer | |
Manufacturer Product Number | SG-B1-SA-G1 |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 51kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Manual Override | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,035.03000 | ₹36,035.03 |




