
SG-C1-21-EMK | |
|---|---|
DigiKey Part Number | 1110-3508-ND |
Manufacturer | |
Manufacturer Product Number | SG-C1-21-EMK |
Description | SWITCH ESTOP TWIST RESET 1A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Free Hanging With Key Selector Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | With Key Selector Switch | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66,525.49000 | ₹66,525.49 |