Emergency Stop Switch DPST-NC Free Hanging With Pushbutton Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-C1-21-EMM

DigiKey Part Number
1110-3509-ND
Manufacturer
Manufacturer Product Number
SG-C1-21-EMM
Description
SWITCH ESTOP TWIST RESET 1A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Free Hanging With Pushbutton Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
With Pushbutton Switch
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹61,092.74000₹61,092.74
Manufacturers Standard Package