
SN-GCJA5L | |
|---|---|
DigiKey Part Number | P125021-ND |
Manufacturer | |
Manufacturer Product Number | SN-GCJA5L |
Description | SENSOR PARTICLE MATTER PM2.5 |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 100 mA |
Manufacturer Panasonic Industry | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type Air Sensor | Package / Case Module |
Output Type I2C, UART |



