



TQ2-6V | |
|---|---|
DigiKey Part Number | 255-2258-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-6V |
Description | RELAY TELECOM DPDT 1A 6V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 23.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 257 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹162.14000 | ₹162.14 |
| 10 | ₹144.53100 | ₹1,445.31 |
| 25 | ₹138.06440 | ₹3,451.61 |
| 50 | ₹133.34920 | ₹6,667.46 |
| 100 | ₹128.78310 | ₹12,878.31 |
| 250 | ₹122.97944 | ₹30,744.86 |
| 500 | ₹118.76370 | ₹59,381.85 |
| 1,000 | ₹114.68681 | ₹1,14,686.81 |
| 5,000 | ₹105.74412 | ₹5,28,720.60 |