TQ2SA-6V-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹261.29728
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹287.90740
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹227.29556
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹227.29556
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹261.08860
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹206.11812
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹206.11812
Datasheet
Image for TQ2SA-6V-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQ2SA-6V-W

DigiKey Part Number
255-TQ2SA-6V-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SA-6V-W
Description
RELAY TELECOM DPDT 2A 6V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
6VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
125VA, 220W
Coil Current
23.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
257 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹261.29728₹1,30,648.64
Manufacturers Standard Package