Similar
Similar




TQ2SA-L2-3V | |
|---|---|
DigiKey Part Number | 255-2267-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L2-3V |
Description | RELAY TELECOM DPDT 500MA 3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-L2-3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹438.91000 | ₹438.91 |
| 10 | ₹390.72900 | ₹3,907.29 |
| 25 | ₹373.11680 | ₹9,327.92 |
| 50 | ₹360.33160 | ₹18,016.58 |
| 100 | ₹347.98450 | ₹34,798.45 |
| 250 | ₹332.28636 | ₹83,071.59 |
| 500 | ₹320.87480 | ₹1,60,437.40 |
| 1,000 | ₹309.84718 | ₹3,09,847.18 |



