Image for TR-O-24V-100S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-O-24V-100S

DigiKey Part Number
TR-O-24V-100S-ND
Manufacturer
Manufacturer Product Number
TR-O-24V-100S
Description
RELAY TIME DELAY 100SEC 1A 240V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 1A @ 240VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
1 Sec ~ 100 Sec
Contact Rating @ Voltage
1A @ 240VAC
Voltage - Supply
24VDC
Termination Style
PC Pin
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.