TX2SA-6V-TH-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹347.37400
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹310.31684
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹305.88304
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹305.88304
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹318.74275
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹286.61778
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹280.67624
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹286.61778
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹280.67624
Datasheet
Image for TX2SA-6V-TH-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX2SA-6V-TH-Y

DigiKey Part Number
255-TX2SA-6V-TH-Y-ND
Manufacturer
Manufacturer Product Number
TX2SA-6V-TH-Y
Description
RELAY GENERAL PURPOSE DPDT 2A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
6VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
23.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
257 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹310.31684₹1,55,158.42
Manufacturers Standard Package