



TX2SA-L-5V-Z | |
|---|---|
DigiKey Part Number | 255-3838-2-ND - Tape & Reel (TR) 255-3838-1-ND - Cut Tape (CT) 255-3838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-L-5V-Z |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 20 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 250 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹408.15000 | ₹408.15 |
| 10 | ₹363.70500 | ₹3,637.05 |
| 25 | ₹347.32280 | ₹8,683.07 |
| 50 | ₹335.45100 | ₹16,772.55 |
| 100 | ₹323.94250 | ₹32,394.25 |
| 250 | ₹309.32908 | ₹77,332.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹298.70772 | ₹1,49,353.86 |
| 1,000 | ₹288.44422 | ₹2,88,444.22 |
| 1,500 | ₹282.60145 | ₹4,23,902.17 |
| 2,500 | ₹275.40563 | ₹6,88,514.07 |
