Similar




TXD2SS-L-24V | |
|---|---|
DigiKey Part Number | TXD2SS-L-24V-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SS-L-24V |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TXD2SS-L-24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 440W | |
Coil Current | 7.1 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 3.39 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹445.26600 | ₹17,810.64 |
