
UP05C8PG0L | |
|---|---|
DigiKey Part Number | UP05C8PG0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP05C8PG0L |
Description | TRANS ARRAY NPN/CCD SSMINI-6 |
Customer Reference | |
Detailed Description | Transistor CCD Output Circuits NPN, N-Channel 20V NPN, 40V N-Channel 50mA NPN, 10mA N-Channel Surface Mount SSMini6-F2 |
Datasheet | Datasheet |
Category | Voltage - Rated 20V NPN, 40V N-Channel |
Manufacturer Panasonic Industry | Current Rating (Amps) 50mA NPN, 10mA N-Channel |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-563, SOT-666 |
Transistor Type NPN, N-Channel | Supplier Device Package SSMini6-F2 |
Applications CCD Output Circuits | Base Product Number |