Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V 100mA 100MHz, 80MHz 300mW Surface Mount MINI6-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN04A8800L

DigiKey Part Number
XN04A8800LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN04A8800L
Description
TRANS PREBIAS 1PNP 1NPN MINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V 100mA 100MHz, 80MHz 300mW Surface Mount MINI6-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 PNP Pre-Biased, 1 NPN
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
-
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5mA, 10V / 150 @ 2mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA / 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
500nA, 100µA
Frequency - Transition
100MHz, 80MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
MINI6-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.