
730-09 | |
|---|---|
DigiKey Part Number | 730-09PV-ND |
Manufacturer | |
Manufacturer Product Number | 730-09 |
Description | SLIMLINE POST-CONVERTS 9" RISE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shaft Black 9.00" H (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panavise | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shaft | |
Color | Black | |
Size / Dimension | 9.00" H (228.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹707.27000 | ₹707.27 |