



A4/0-12RH-C | |
|---|---|
DigiKey Part Number | 298-A4/0-12RH-C-ND |
Manufacturer | |
Manufacturer Product Number | A4/0-12RH-C |
Description | BATTERY CABLE LUG, 6 AWG, 1/4" S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.390" (60.71mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line), 45° Angle |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.120" (3.05mm) | Insulation Diameter 0.560" (14.22mm) |
Width - Outer Edges 1.020" (25.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹903.52000 | ₹903.52 |
| 10 | ₹840.76100 | ₹8,407.61 |
| 25 | ₹816.79320 | ₹20,419.83 |
| 50 | ₹799.13880 | ₹39,956.94 |
| 100 | ₹781.83400 | ₹78,183.40 |
| 250 | ₹759.49748 | ₹1,89,874.37 |
| 500 | ₹743.00548 | ₹3,71,502.74 |
| 1,000 | ₹726.84522 | ₹7,26,845.22 |
| 2,500 | ₹705.99159 | ₹17,64,978.97 |